
AFK157M35F24T-F | |
|---|---|
DigiKey Part Number | 338-2154-2-ND - Tape & Reel (TR) 338-2154-1-ND - Cut Tape (CT) 338-2154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK157M35F24T-F |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Impedance 160 mOhms |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.69000 | kr.12.69 |
| 10 | kr.8.31400 | kr.83.14 |
| 50 | kr.6.47660 | kr.323.83 |
| 100 | kr.5.89720 | kr.589.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.89968 | kr.2,449.84 |
| 1.000 | kr.4.58571 | kr.4,585.71 |
| 1.500 | kr.4.42735 | kr.6,641.02 |
| 2.500 | kr.4.25083 | kr.10,627.07 |
| 3.500 | kr.4.14707 | kr.14,514.75 |
| 5.000 | kr.4.04685 | kr.20,234.25 |
| Unit Price without VAT: | kr.12.69000 |
|---|---|
| Unit Price with VAT: | kr.15.86250 |

