AFK157M16X16B-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.3.03122
Datasheet

Direct


Panasonic Industry
In Stock: 24.221
Unit Price: kr.4.44000
Datasheet

Direct


Panasonic Industry
In Stock: 4.919
Unit Price: kr.4.82000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.4.31000
Datasheet

Direct


Nichicon
In Stock: 22.860
Unit Price: kr.3.49000
Datasheet
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK157M16X16B-F

DigiKey Part Number
AFK157M16X16B-F-ND
Manufacturer
Manufacturer Product Number
AFK157M16X16B-F
Description
CAP ALUM 150UF 20% 16V SMD
Customer Reference
Detailed Description
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Part Status
Discontinued at DigiKey
Ripple Current @ High Frequency
280 mA @ 100 kHz
Capacitance
Impedance
340 mOhms
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.323" (8.20mm)
ESR (Equivalent Series Resistance)
340mOhm @ 100kHz
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK157M16X16T-FCornell Dubilier Knowles0338-2151-2-NDkr.3.03122Parametric Equivalent
EEE-FK1C151XPPanasonic Industry24.221PCE3784CT-NDkr.4.44000Direct
EEE-FKC151XAPPanasonic Industry4.919PCE4401CT-NDkr.4.82000Direct
UCL1C151MCL1GSNichicon0493-3921-1-NDkr.4.31000Direct
UUD1C151MCL1GSNichicon22.860493-2263-1-NDkr.3.49000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types