
AFK108M25H32VT-F | |
|---|---|
DigiKey Part Number | 338-AFK108M25H32VT-FTR-ND - Tape & Reel (TR) 338-AFK108M25H32VT-FCT-ND - Cut Tape (CT) 338-AFK108M25H32VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK108M25H32VT-F |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Surface Mount Land Size | 0.531" L x 0.590" W (13.50mm x 15.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.34000 | kr.28.34 |
| 10 | kr.19.33700 | kr.193.37 |
| 50 | kr.15.60020 | kr.780.01 |
| 100 | kr.14.42290 | kr.1,442.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.13.44430 | kr.2,688.86 |
| 400 | kr.12.63150 | kr.5,052.60 |
| 600 | kr.12.22152 | kr.7,332.91 |
| 1.000 | kr.11.76457 | kr.11,764.57 |
| 1.400 | kr.11.49596 | kr.16,094.34 |
| 2.000 | kr.11.23664 | kr.22,473.28 |
| Unit Price without VAT: | kr.28.34000 |
|---|---|
| Unit Price with VAT: | kr.35.42500 |

