1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK108M10G24VT-F

DigiKey Part Number
338-AFK108M10G24VT-FTR-ND - Tape & Reel (TR)
338-AFK108M10G24VT-FCT-ND - Cut Tape (CT)
338-AFK108M10G24VT-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK108M10G24VT-F
Description
CAP ALUM 1000UF 20% 10V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
637.5 mA @ 120 Hz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.473" W (10.30mm x 12.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.23000kr.25.23
10kr.17.12400kr.171.24
50kr.13.75020kr.687.51
100kr.12.68510kr.1,268.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.85610kr.5,428.05
1.000kr.10.28088kr.10,280.88
1.500kr.9.99079kr.14,986.19
2.500kr.9.66756kr.24,168.90
3.500kr.9.47768kr.33,171.88
5.000kr.9.29425kr.46,471.25
Manufacturers Standard Package
Unit Price without VAT:kr.25.23000
Unit Price with VAT:kr.31.53750