
AFK108M10G24VT-F | |
|---|---|
DigiKey Part Number | 338-AFK108M10G24VT-FTR-ND - Tape & Reel (TR) 338-AFK108M10G24VT-FCT-ND - Cut Tape (CT) 338-AFK108M10G24VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK108M10G24VT-F |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 637.5 mA @ 120 Hz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.473" W (10.30mm x 12.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.23000 | kr.25.23 |
| 10 | kr.17.12400 | kr.171.24 |
| 50 | kr.13.75020 | kr.687.51 |
| 100 | kr.12.68510 | kr.1,268.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.85610 | kr.5,428.05 |
| 1.000 | kr.10.28088 | kr.10,280.88 |
| 1.500 | kr.9.99079 | kr.14,986.19 |
| 2.500 | kr.9.66756 | kr.24,168.90 |
| 3.500 | kr.9.47768 | kr.33,171.88 |
| 5.000 | kr.9.29425 | kr.46,471.25 |
| Unit Price without VAT: | kr.25.23000 |
|---|---|
| Unit Price with VAT: | kr.31.53750 |

