Parametric Equivalent
Direct
Direct
Direct
Direct
Similar

AFK108M10G24B-F | |
|---|---|
DigiKey Part Number | AFK108M10G24B-F-ND |
Manufacturer | |
Manufacturer Product Number | AFK108M10G24B-F |
Description | CAP ALUM 1000UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 637.5 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Impedance 80 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.413" (10.50mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Surface Mount Land Size 0.406" L x 0.473" W (10.30mm x 12.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK108M10G24T-F | Cornell Dubilier Knowles | 1.319 | 338-2148-1-ND | kr.5.67000 | Parametric Equivalent |
| EEE-FK1A102AP | Panasonic Industry | 426 | PCE4393CT-ND | kr.4.27000 | Direct |
| EEE-FK1A102P | Panasonic Industry | 23.247 | PCE3772CT-ND | kr.3.59000 | Direct |
| EMZA100ARA102MJA0G | Chemi-Con | 105 | 565-EMZA100ARA102MJA0GCT-ND | kr.5.85000 | Direct |
| UCL1A102MNL1GS | Nichicon | 999 | 493-3910-1-ND | kr.4.13000 | Direct |





