
AFK107M35F24VT-F | |
|---|---|
DigiKey Part Number | 338-AFK107M35F24VT-FTR-ND - Tape & Reel (TR) 338-AFK107M35F24VT-FCT-ND - Cut Tape (CT) 338-AFK107M35F24VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK107M35F24VT-F |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.90000 | kr.23.90 |
| 10 | kr.16.16100 | kr.161.61 |
| 50 | kr.12.94380 | kr.647.19 |
| 100 | kr.11.92930 | kr.1,192.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.18622 | kr.5,093.11 |
| 1.000 | kr.9.63807 | kr.9,638.07 |
| 1.500 | kr.9.36156 | kr.14,042.34 |
| 2.500 | kr.9.05347 | kr.22,633.68 |
| 3.500 | kr.8.87249 | kr.31,053.72 |
| 5.000 | kr.8.69764 | kr.43,488.20 |
| Unit Price without VAT: | kr.23.90000 |
|---|---|
| Unit Price with VAT: | kr.29.87500 |

