AFK106M25B12B-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.187
Unit Price: kr.3.01000
Datasheet

Direct


Panasonic Industry
In Stock: 39.708
Unit Price: kr.2.50000
Datasheet

Direct


Chemi-Con
In Stock: 2
Unit Price: kr.2.88000
Datasheet

Direct


Nichicon
In Stock: 1.606
Unit Price: kr.3.27000
Datasheet

Direct


Nichicon
In Stock: 24.175
Unit Price: kr.2.76000
Datasheet
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK106M25B12B-F

DigiKey Part Number
AFK106M25B12B-F-ND
Manufacturer
Manufacturer Product Number
AFK106M25B12B-F
Description
CAP ALUM 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
90 mA @ 100 kHz
Capacitance
Impedance
1.35 Ohms
Tolerance
±20%
Size / Dimension
0.157" Dia (4.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.240" (6.10mm)
ESR (Equivalent Series Resistance)
1.35Ohm @ 100kHz
Surface Mount Land Size
0.169" L x 0.217" W (4.30mm x 5.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1E100ARPanasonic Industry1.187PCE4407CT-NDkr.3.01000Direct
EEE-FK1E100RPanasonic Industry39.708PCE3795CT-NDkr.2.50000Direct
EMZA250ARA100MD61GChemi-Con2565-EMZA250ARA100MD61GCT-NDkr.2.88000Direct
UCL1E100MCL1GSNichicon1.606493-3931-1-NDkr.3.27000Direct
UUD1E100MCL1GSNichicon24.175493-2268-1-NDkr.2.76000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types