
AFC225M50B12T-F | |
|---|---|
DigiKey Part Number | 338-AFC225M50B12T-FTR-ND - Tape & Reel (TR) 338-AFC225M50B12T-FCT-ND - Cut Tape (CT) 338-AFC225M50B12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFC225M50B12T-F |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90.5Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 22.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 30 mA @ 100 kHz |
Capacitance | Impedance 5 Ohms |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.213" (5.40mm) |
ESR (Equivalent Series Resistance) 90.5Ohm @ 120Hz | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA225M50B12T-F | Cornell Dubilier Knowles | 1.970 | 338-3961-1-ND | kr.4.18000 | Parametric Equivalent |
| UWT1H2R2MCL1GB | Nichicon | 23.837 | 493-2218-1-ND | kr.2.03000 | Parametric Equivalent |
| UWZ1H2R2MCL1GB | Nichicon | 6.184 | 493-9941-1-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.94200 | kr.29.42 |
| 50 | kr.2.20260 | kr.110.13 |
| 100 | kr.1.96920 | kr.196.92 |
| 500 | kr.1.56586 | kr.782.93 |
| 1.000 | kr.1.43855 | kr.1,438.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.33277 | kr.2,665.54 |
| 4.000 | kr.1.24483 | kr.4,979.32 |
| 6.000 | kr.1.20047 | kr.7,202.82 |
| 10.000 | kr.1.15101 | kr.11,510.10 |
| 14.000 | kr.1.12194 | kr.15,707.16 |
| 20.000 | kr.1.09386 | kr.21,877.20 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

