
947D311K132CFRSN | |
|---|---|
DigiKey Part Number | 338-3643-ND |
Manufacturer | |
Manufacturer Product Number | 947D311K132CFRSN |
Description | CAP FILM 310UF 10% 1.3KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 310 µF Film Capacitor 230V 1300V (1.3kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2 mOhms |
Mfr | Operating Temperature -45°C ~ 85°C |
Series | Mounting Type Chassis, Stud Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 3.937" Dia (100.00mm) |
Capacitance | Height - Seated (Max) 4.449" (113.00mm) |
Tolerance ±10% | Termination Threaded, Female |
Voltage Rating - AC 230V | Lead Spacing 1.969" (50.00mm) |
Voltage Rating - DC 1300V (1.3kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.781.38000 | kr.781.38 |
| 12 | kr.697.36500 | kr.8,368.38 |
| Unit Price without VAT: | kr.781.38000 |
|---|---|
| Unit Price with VAT: | kr.976.72500 |

