
940C30S15K-F | |
|---|---|
DigiKey Part Number | 338-1184-ND |
Manufacturer | |
Manufacturer Product Number | 940C30S15K-F |
Description | CAP FILM 0.015UF 10% 3KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 500V 3000V (3kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C30S15K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 40 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.531" Dia x 1.339" L (13.50mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.88000 | kr.30.88 |
| 25 | kr.20.06720 | kr.501.68 |
| 50 | kr.18.77400 | kr.938.70 |
| 100 | kr.17.71080 | kr.1,771.08 |
| 500 | kr.15.91036 | kr.7,955.18 |
| 1.000 | kr.15.35269 | kr.15,352.69 |
| 2.500 | kr.14.76345 | kr.36,908.62 |
| Unit Price without VAT: | kr.30.88000 |
|---|---|
| Unit Price with VAT: | kr.38.60000 |

