
940C20W1K-F | |
|---|---|
DigiKey Part Number | 338-1182-ND |
Manufacturer | |
Manufacturer Product Number | 940C20W1K-F |
Description | CAP FILM 1UF 10% 2KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C20W1K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" Dia x 2.126" L (41.00mm x 54.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.152.60000 | kr.152.60 |
| 25 | kr.114.94440 | kr.2,873.61 |
| 50 | kr.110.41120 | kr.5,520.56 |
| 100 | kr.106.67680 | kr.10,667.68 |
| 500 | kr.100.35130 | kr.50,175.65 |
| Unit Price without VAT: | kr.152.60000 |
|---|---|
| Unit Price with VAT: | kr.190.75000 |

