
940C20S68K-F | |
|---|---|
DigiKey Part Number | 338-1174-ND |
Manufacturer | |
Manufacturer Product Number | 940C20S68K-F |
Description | CAP FILM 0.068UF 10% 2KVDC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | 940C20S68K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8 mOhms | |
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" Dia x 1.339" L (17.50mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.23000 | kr.38.23 |
| 25 | kr.25.42840 | kr.635.71 |
| 50 | kr.23.89040 | kr.1,194.52 |
| 100 | kr.22.62300 | kr.2,262.30 |
| 500 | kr.20.47908 | kr.10,239.54 |
| 1.000 | kr.19.81485 | kr.19,814.85 |
| 2.500 | kr.19.11312 | kr.47,782.80 |
| Unit Price without VAT: | kr.38.23000 |
|---|---|
| Unit Price with VAT: | kr.47.78750 |

