
827ALG016MFBJ | |
|---|---|
DigiKey Part Number  | 827ALG016MFBJ-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 827ALG016MFBJ  | 
Description  | CAP ALUM POLY 820UF 20% 16V TH  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 820 µF 16 V Aluminum - Polymer Capacitors Radial, Can 1500 Hrs @ 125°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Cornell Dubilier Knowles  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Polymer  | |
Capacitance  | 820 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 16 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 1500 Hrs @ 125°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Ratings  | -  | |
Applications  | Automotive  | |
Ripple Current @ Low Frequency  | 255 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 5.1 A @ 100 kHz  | |
Lead Spacing  | 0.138" (3.50mm)  | |
Size / Dimension  | 0.315" Dia (8.00mm)  | |
Height - Seated (Max)  | 0.532" (13.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.4.33723 | kr.17,348.92 | 
| Unit Price without VAT: | kr.4.33723 | 
|---|---|
| Unit Price with VAT: | kr.5.42154 | 

