
715P47256JD3 | |
|---|---|
DigiKey Part Number | 338-4209-ND |
Manufacturer | |
Manufacturer Product Number | 715P47256JD3 |
Description | CAP FILM 4700PF 5% 600VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 200V 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P47256JD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.339" Dia x 0.701" L (8.60mm x 17.80mm) | |
Height - Seated (Max) | 0.634" (16.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.375" (9.52mm) | |
Applications | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.20000 | kr.23.20 |
| 10 | kr.16.35100 | kr.163.51 |
| 50 | kr.13.62720 | kr.681.36 |
| 100 | kr.12.78520 | kr.1,278.52 |
| 500 | kr.11.36166 | kr.5,680.83 |
| 1.000 | kr.10.92078 | kr.10,920.78 |
| 2.500 | kr.10.45494 | kr.26,137.35 |
| 5.000 | kr.10.17392 | kr.50,869.60 |
| Unit Price without VAT: | kr.23.20000 |
|---|---|
| Unit Price with VAT: | kr.29.00000 |


