
715P15454LD3 | |
|---|---|
DigiKey Part Number | 338-3452-ND |
Manufacturer | |
Manufacturer Product Number | 715P15454LD3 |
Description | CAP FILM 0.15UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P15454LD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.559" Dia x 1.252" L (14.20mm x 31.80mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.720" (18.30mm) | |
Applications | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.55000 | kr.38.55 |
| 10 | kr.28.20700 | kr.282.07 |
| 50 | kr.24.08820 | kr.1,204.41 |
| 100 | kr.22.81390 | kr.2,281.39 |
| 500 | kr.20.65724 | kr.10,328.62 |
| 1.000 | kr.19.98901 | kr.19,989.01 |
| 2.500 | kr.19.28293 | kr.48,207.33 |
| Unit Price without VAT: | kr.38.55000 |
|---|---|
| Unit Price with VAT: | kr.48.18750 |

