
715P153512LD3 | |
|---|---|
DigiKey Part Number | 715P153512LD3-ND |
Manufacturer | |
Manufacturer Product Number | 715P153512LD3 |
Description | CAP FILM 0.015UF 5% 1.2KVDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 475V 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 715P153512LD3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.280" Dia x 0.701" L (7.10mm x 17.80mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 475V | Lead Spacing 0.720" (18.30mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.35000 | kr.42.35 |
| 10 | kr.29.54400 | kr.295.44 |
| 50 | kr.24.25300 | kr.1,212.65 |
| 100 | kr.22.58630 | kr.2,258.63 |
| 500 | kr.19.72386 | kr.9,861.93 |
| 1.000 | kr.18.82435 | kr.18,824.35 |
| 2.500 | kr.17.86538 | kr.44,663.45 |
| Unit Price without VAT: | kr.42.35000 |
|---|---|
| Unit Price with VAT: | kr.52.93750 |

