
686LMB400M2BC | |
|---|---|
DigiKey Part Number | 1572-686LMB400M2BC-ND |
Manufacturer | |
Manufacturer Product Number | 686LMB400M2BC |
Description | CAP ALUM 68UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 6.09509Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 6.09509Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 530 mA @ 120 Hz | |
Ripple Current @ High Frequency | 779.1 mA @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.86000 | kr.32.86 |
| 10 | kr.22.58200 | kr.225.82 |
| 50 | kr.18.32800 | kr.916.40 |
| 100 | kr.16.98680 | kr.1,698.68 |
| 500 | kr.14.68252 | kr.7,341.26 |
| 1.000 | kr.13.95812 | kr.13,958.12 |
| 2.500 | kr.13.18592 | kr.32,964.80 |
| 5.000 | kr.12.72523 | kr.63,626.15 |
| Unit Price without VAT: | kr.32.86000 |
|---|---|
| Unit Price with VAT: | kr.41.07500 |

