
567AVG025MGBJ | |
|---|---|
DigiKey Part Number | 567AVG025MGBJ-ND |
Manufacturer | |
Manufacturer Product Number | 567AVG025MGBJ |
Description | CAP ALUM POLY 560UF 20% 25V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 567AVG025MGBJ Models |
Category | Lifetime @ Temp. 1500 Hrs @ 125°C |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 235 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.7 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 560 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.532" (13.50mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.6.65601 | kr.21,299.23 |
| Unit Price without VAT: | kr.6.65601 |
|---|---|
| Unit Price with VAT: | kr.8.32001 |

