550C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

550C562T400DP2B

DigiKey Part Number
338-1762-ND
Manufacturer
Manufacturer Product Number
550C562T400DP2B
Description
CAP ALUM 5600UF 400V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 120Hz 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
21mOhm @ 120Hz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
22.4 A @ 120 Hz
Ripple Current @ High Frequency
36.96 A @ 10 kHz
Lead Spacing
1.250" (31.75mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
5.875" (149.23mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,012.39000kr.1,012.39
20kr.836.14600kr.16,722.92
Manufacturers Standard Package
Unit Price without VAT:kr.1,012.39000
Unit Price with VAT:kr.1,265.48750