500C Series; 338; 50.8x104.78; BC2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500C602T250DB2B

DigiKey Part Number
338-1269-ND
Manufacturer
Manufacturer Product Number
500C602T250DB2B
Description
CAP ALUM 6000UF 250V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm 5000 Hrs @ 95°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
5000 Hrs @ 95°C
Operating Temperature
-40°C ~ 95°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
1.250" (31.75mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
3.125" (79.38mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.677.12000kr.677.12
20kr.528.32000kr.10,566.40
60kr.517.11567kr.31,026.94
Manufacturers Standard Package
Unit Price without VAT:kr.677.12000
Unit Price with VAT:kr.846.40000