
478LBB080M2ED | |
|---|---|
DigiKey Part Number | 1572-1503-ND |
Manufacturer | |
Manufacturer Product Number | 478LBB080M2ED |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 52.91mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 52.91mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.09 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.1125 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.34000 | kr.72.34 |
| 40 | kr.44.66700 | kr.1,786.68 |
| 80 | kr.41.87413 | kr.3,349.93 |
| 120 | kr.40.46508 | kr.4,855.81 |
| 520 | kr.36.47731 | kr.18,968.20 |
| 1.000 | kr.35.14649 | kr.35,146.49 |
| Unit Price without VAT: | kr.72.34000 |
|---|---|
| Unit Price with VAT: | kr.90.42500 |

