
| 478CKE016M | |
|---|---|
| DigiKey Part Number | 478CKE016M-ND | 
| Manufacturer | |
| Manufacturer Product Number | 478CKE016M | 
| Description | CAP ALUM 4700UF 20% 16V RADIAL | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 84.7mOhm @ 120Hz 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| ESR (Equivalent Series Resistance) | 84.7mOhm @ 120Hz | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 1.74 A @ 120 Hz | |
| Ripple Current @ High Frequency | 2.436 A @ 100 kHz | |
| Lead Spacing | 0.295" (7.50mm) | |
| Size / Dimension | 0.630" Dia (16.00mm) | |
| Height - Seated (Max) | 1.043" (26.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.07000 | kr.11.07 | 
| 10 | kr.7.26400 | kr.72.64 | 
| 50 | kr.5.67300 | kr.283.65 | 
| 100 | kr.5.17060 | kr.517.06 | 
| 500 | kr.4.30644 | kr.2,153.22 | 
| 1.000 | kr.4.03456 | kr.4,034.56 | 
| 2.500 | kr.4.00064 | kr.10,001.60 | 
| Unit Price without VAT: | kr.11.07000 | 
|---|---|
| Unit Price with VAT: | kr.13.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark