470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 423.3mOhm @ 120Hz 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

477KXM035MSA

DigiKey Part Number
1572-477KXM035MSA-ND
Manufacturer
Manufacturer Product Number
477KXM035MSA
Description
ELECTROLYTIC/IC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 423.3mOhm @ 120Hz 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
423.3mOhm @ 120Hz
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
910 mA @ 120 Hz
Ripple Current @ High Frequency
1.82 A @ 100 kHz
Impedance
23 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
32.000kr.1.02030kr.32,649.60
Unit Price without VAT:kr.1.02030
Unit Price with VAT:kr.1.27538