470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 494mOhm @ 120Hz 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

477KBM025M

DigiKey Part Number
477KBM025M-ND
Manufacturer
Manufacturer Product Number
477KBM025M
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 494mOhm @ 120Hz 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
605 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Part Status
Active
Impedance
60 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.689" (17.50mm)
ESR (Equivalent Series Resistance)
494mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25ZLH470MEFC10X12.5Rubycon86.3911189-1869-NDkr.3.46000Direct
25ZLJ470M10X12.5Rubycon7.8331189-1253-NDkr.4.55000Direct
B41888C5477M000TDK11.644495-6006-NDkr.5.90000Direct
EKZN250ELL471MJC5SChemi-Con382565-EKZN250ELL471MJC5S-NDkr.8.08000Direct
25YXF470MEFCT810X16Rubycon1.4391189-3722-1-NDkr.3.72000Parametric Equivalent
In-Stock: 766
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.3.61500kr.36.15
50kr.2.72940kr.136.47
100kr.2.44800kr.244.80
500kr.1.96312kr.981.56
1.000kr.1.81025kr.1,810.25
2.500kr.1.64696kr.4,117.40
5.000kr.1.54746kr.7,737.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500