
476SML016M | |
|---|---|
DigiKey Part Number | 1572-1482-2-ND - Tape & Reel (TR) 1572-1482-1-ND - Cut Tape (CT) 1572-1482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 476SML016M |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7.055Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 7.055Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 112.5 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.03000 | kr.3.03 |
| 10 | kr.1.89000 | kr.18.90 |
| 50 | kr.1.39440 | kr.69.72 |
| 100 | kr.1.23710 | kr.123.71 |
| 500 | kr.0.96596 | kr.482.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.88043 | kr.880.43 |
| 2.000 | kr.0.80919 | kr.1,618.38 |
| 3.000 | kr.0.77325 | kr.2,319.75 |
| 5.000 | kr.0.73315 | kr.3,665.75 |
| 7.000 | kr.0.70493 | kr.4,934.51 |
| 10.000 | kr.0.66893 | kr.6,689.30 |
| 12.000 | kr.0.66440 | kr.7,972.80 |
| 24.000 | kr.0.63929 | kr.15,342.96 |
| 25.000 | kr.0.63733 | kr.15,933.25 |
| Unit Price without VAT: | kr.3.03000 |
|---|---|
| Unit Price with VAT: | kr.3.78750 |

