4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 42.33Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

475AXZ035M

DigiKey Part Number
1572-1462-2-ND - Tape & Reel (TR)
1572-1462-1-ND - Cut Tape (CT)
1572-1462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
475AXZ035M
Description
CAP ALUM 4.7UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 42.33Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
42.33Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Impedance
1.8 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.172
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.1.61400kr.16.14
50kr.1.18560kr.59.28
100kr.1.04940kr.104.94
500kr.0.81300kr.406.50
1.000kr.0.73823kr.738.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.67608kr.1,352.16
4.000kr.0.62439kr.2,497.56
6.000kr.0.59828kr.3,589.68
10.000kr.0.56918kr.5,691.80
14.000kr.0.55207kr.7,728.98
20.000kr.0.53554kr.10,710.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000