
473MKP275KD | |
|---|---|
DigiKey Part Number | 1572-1450-ND |
Manufacturer | |
Manufacturer Product Number | 473MKP275KD |
Description | CAP FILM 0.047UF 10% 310VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 473MKP275KD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.366" (9.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.00000 | kr.4.00 |
| 10 | kr.2.67700 | kr.26.77 |
| 50 | kr.2.10400 | kr.105.20 |
| 100 | kr.1.91310 | kr.191.31 |
| 500 | kr.1.56696 | kr.783.48 |
| 1.000 | kr.1.45035 | kr.1,450.35 |
| 2.500 | kr.1.31954 | kr.3,298.85 |
| 5.000 | kr.1.23554 | kr.6,177.70 |
| Unit Price without VAT: | kr.4.00000 |
|---|---|
| Unit Price with VAT: | kr.5.00000 |


