40 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

406PHC250K

DigiKey Part Number
1572-1132-ND
Manufacturer
Manufacturer Product Number
406PHC250K
Description
CAP FILM 40UF 10% 250VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
40 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
ESR (Equivalent Series Resistance)
3.9 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.417" Dia x 2.165" L (36.00mm x 55.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
DC Link, DC Filtering; High Frequency, Switching
Ratings
-
Features
Low ESR, Low ESL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.168.96000kr.168.96
10kr.136.43700kr.1,364.37
81kr.120.52889kr.9,762.84
162kr.117.00469kr.18,954.76
Manufacturers Standard Package
Unit Price without VAT:kr.168.96000
Unit Price with VAT:kr.211.20000