38x Series, Case Code A05; 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

383LX122M250A052

DigiKey Part Number
338-2055-ND
Manufacturer
Manufacturer Product Number
383LX122M250A052
Description
CAP ALUM 1200UF 20% 250V SNAP TH
Customer Reference
Detailed Description
1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.78.21000kr.78.21
10kr.56.64600kr.566.46
50kr.47.75680kr.2,387.84
100kr.44.95940kr.4,495.94
500kr.40.15948kr.20,079.74
1.000kr.39.66592kr.39,665.92
Manufacturers Standard Package
Unit Price without VAT:kr.78.21000
Unit Price with VAT:kr.97.76250