
382LX152M500B102VS | |
|---|---|
DigiKey Part Number | 338-2010-ND |
Manufacturer | |
Manufacturer Product Number | 382LX152M500B102VS |
Description | CAP ALUM 1500UF 20% 500V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.65 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 9.31 A @ 20 kHz |
Capacitance | Size / Dimension 1.969" Dia (50.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.213" (107.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 5 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.204.72000 | kr.204.72 |
| 10 | kr.156.92100 | kr.1,569.21 |
| 50 | kr.137.25980 | kr.6,862.99 |
| Unit Price without VAT: | kr.204.72000 |
|---|---|
| Unit Price with VAT: | kr.255.90000 |

