
381LX332M100A042 | |
|---|---|
DigiKey Part Number | 338-2311-ND |
Manufacturer | |
Manufacturer Product Number | 381LX332M100A042 |
Description | CAP ALUM 3300UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.8 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.02000 | kr.94.02 |
| 10 | kr.68.73800 | kr.687.38 |
| 80 | kr.56.02500 | kr.4,482.00 |
| 160 | kr.53.13356 | kr.8,501.37 |
| 560 | kr.49.09663 | kr.27,494.11 |
| 1.040 | kr.47.64193 | kr.49,547.61 |
| Unit Price without VAT: | kr.94.02000 |
|---|---|
| Unit Price with VAT: | kr.117.52500 |

