
381LX222M050H012 | |
|---|---|
DigiKey Part Number | 338-3706-ND |
Manufacturer | |
Manufacturer Product Number | 381LX222M050H012 |
Description | CAP ALUM 2200UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1H222MELZ25 | Nichicon | 2.240 | 493-8648-ND | kr.20.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.09000 | kr.28.09 |
| 10 | kr.19.15300 | kr.191.53 |
| 50 | kr.15.45060 | kr.772.53 |
| 100 | kr.14.28210 | kr.1,428.21 |
| 500 | kr.12.27538 | kr.6,137.69 |
| 1.000 | kr.11.64430 | kr.11,644.30 |
| 2.500 | kr.10.97150 | kr.27,428.75 |
| 5.000 | kr.10.56198 | kr.52,809.90 |
| Unit Price without VAT: | kr.28.09000 |
|---|---|
| Unit Price with VAT: | kr.35.11250 |

