
381LX153M035K452 | |
|---|---|
DigiKey Part Number | 338-2522-ND |
Manufacturer | |
Manufacturer Product Number | 381LX153M035K452 |
Description | CAP ALUM 15000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.5 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.70000 | kr.53.70 |
| 10 | kr.38.00200 | kr.380.02 |
| 80 | kr.30.08413 | kr.2,406.73 |
| 160 | kr.28.28194 | kr.4,525.11 |
| 560 | kr.25.76350 | kr.14,427.56 |
| 1.040 | kr.24.79915 | kr.25,791.12 |
| 2.560 | kr.23.77881 | kr.60,873.75 |
| Unit Price without VAT: | kr.53.70000 |
|---|---|
| Unit Price with VAT: | kr.67.12500 |

