381LX152M035H012 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.20233
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.9.46387
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.32.50003
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.33.10035
Datasheet
Image for 381LX152M035H012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LX152M035H012

DigiKey Part Number
381LX152M035H012-ND
Manufacturer
Manufacturer Product Number
381LX152M035H012
Description
CAP ALUM 1500UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 287mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
35 V
Mounting Type
ESR (Equivalent Series Resistance)
287mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LX152M063H012Cornell Dubilier Knowles0381LX152M063H012-NDkr.10.20233Upgrade
381LX152M050H012Cornell Dubilier Knowles0381LX152M050H012-NDkr.9.46387Parametric Equivalent
MAL205857152E3Vishay Beyschlag/Draloric/BC Components0MAL205857152E3-NDkr.32.50003Parametric Equivalent
MAL215811152E3Vishay Beyschlag/Draloric/BC Components0MAL215811152E3-NDkr.33.10035Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.8.47430kr.25,422.90
Unit Price without VAT:kr.8.47430
Unit Price with VAT:kr.10.59288