
381LX103M035J452 | |
|---|---|
DigiKey Part Number | 338-2512-ND |
Manufacturer | |
Manufacturer Product Number | 381LX103M035J452 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.7 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1V103MELA45 | Nichicon | 24 | 493-8638-ND | kr.35.31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.80000 | kr.38.80 |
| 10 | kr.26.92600 | kr.269.26 |
| 50 | kr.22.01880 | kr.1,100.94 |
| 100 | kr.20.47380 | kr.2,047.38 |
| 500 | kr.17.81996 | kr.8,909.98 |
| 1.000 | kr.16.98581 | kr.16,985.81 |
| 2.500 | kr.16.09650 | kr.40,241.25 |
| Unit Price without VAT: | kr.38.80000 |
|---|---|
| Unit Price with VAT: | kr.48.50000 |

