680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ681M250H052

DigiKey Part Number
338-3855-ND
Manufacturer
Manufacturer Product Number
381LQ681M250H052
Description
CAP ALUM 680UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.38 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
244mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LR681M250A022Cornell Dubilier Knowles2.031338-2286-NDkr.49.83000Similar
381LR681M250K032Cornell Dubilier Knowles835338-3817-NDkr.58.26000Similar
LGW2E681MELZ50Nichicon192493-8535-NDkr.45.46000Direct
In-Stock: 370
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.55.86000kr.55.86
10kr.39.59300kr.395.93
50kr.32.88060kr.1,644.03
100kr.30.76800kr.3,076.80
500kr.27.14166kr.13,570.83
1.000kr.26.00237kr.26,002.37
2.500kr.24.95931kr.62,398.27
Manufacturers Standard Package
Unit Price without VAT:kr.55.86000
Unit Price with VAT:kr.69.82500