38x Series,Case Code A04; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

381LQ391M450A042

DigiKey Part Number
338-3831-ND
Manufacturer
Manufacturer Product Number
381LQ391M450A042
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 468mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
468mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Ripple Current @ High Frequency
2.17 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.80.75000kr.80.75
10kr.51.38700kr.513.87
80kr.47.24625kr.3,779.70
160kr.44.86981kr.7,179.17
560kr.41.32848kr.23,143.95
1.040kr.41.17680kr.42,823.87
Manufacturers Standard Package
Unit Price without VAT:kr.80.75000
Unit Price with VAT:kr.100.93750