
381LQ271M450K032 | |
|---|---|
DigiKey Part Number | 381LQ271M450K032-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ271M450K032 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 675mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 675mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.91000 | kr.58.91 |
| 10 | kr.41.85100 | kr.418.51 |
| 80 | kr.33.27350 | kr.2,661.88 |
| 160 | kr.31.32125 | kr.5,011.40 |
| 560 | kr.28.59421 | kr.16,012.76 |
| 1.040 | kr.27.54988 | kr.28,651.88 |
| Unit Price without VAT: | kr.58.91000 |
|---|---|
| Unit Price with VAT: | kr.73.63750 |

