
381LQ102M315A452 | |
|---|---|
DigiKey Part Number | 381LQ102M315A452-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ102M315A452 |
Description | CAP ALUM 1000UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.22 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 315 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.55.98981 | kr.67,187.77 |
| Unit Price without VAT: | kr.55.98981 |
|---|---|
| Unit Price with VAT: | kr.69.98726 |

