
380LX822M050K032 | |
|---|---|
DigiKey Part Number | 338-2472-ND |
Manufacturer | |
Manufacturer Product Number | 380LX822M050K032 |
Description | CAP ALUM 8200UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 40mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 40mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.44000 | kr.44.44 |
| 10 | kr.31.07900 | kr.310.79 |
| 80 | kr.24.34963 | kr.1,947.97 |
| 160 | kr.22.81769 | kr.3,650.83 |
| 560 | kr.20.67746 | kr.11,579.38 |
| 1.040 | kr.19.85773 | kr.20,652.04 |
| 2.560 | kr.18.88389 | kr.48,342.76 |
| Unit Price without VAT: | kr.44.44000 |
|---|---|
| Unit Price with VAT: | kr.55.55000 |

