
380LX822M025J012 | |
|---|---|
DigiKey Part Number | 338-2469-ND |
Manufacturer | |
Manufacturer Product Number | 380LX822M025J012 |
Description | CAP ALUM 8200UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 65mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 65mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1E822MELA | Nichicon | 170 | 493-6155-ND | kr.22.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.38000 | kr.31.38 |
| 10 | kr.21.55000 | kr.215.50 |
| 50 | kr.17.46280 | kr.873.14 |
| 100 | kr.16.17590 | kr.1,617.59 |
| 500 | kr.13.96462 | kr.6,982.31 |
| 1.000 | kr.13.26949 | kr.13,269.49 |
| 2.500 | kr.12.52822 | kr.31,320.55 |
| 5.000 | kr.12.07709 | kr.60,385.45 |
| Unit Price without VAT: | kr.31.38000 |
|---|---|
| Unit Price with VAT: | kr.39.22500 |

