Upgrade
Parametric Equivalent
Parametric Equivalent

380LX682M050H452 | |
|---|---|
DigiKey Part Number | 338-3662-ND |
Manufacturer | |
Manufacturer Product Number | 380LX682M050H452 |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 73mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.85 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 73mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX682M050H452 | Cornell Dubilier Knowles | 0 | 381LX682M050H452-ND | kr.17.62152 | Upgrade |
| 50USC6800MEFC22X45 | Rubycon | 0 | 50USC6800MEFC22X45-ND | kr.15.90675 | Parametric Equivalent |
| 50USC6800MEFCSN22X45 | Rubycon | 102 | 1189-2900-ND | kr.32.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.93000 | kr.38.93 |
| 10 | kr.27.04600 | kr.270.46 |
| 50 | kr.22.12160 | kr.1,106.08 |
| 100 | kr.20.57010 | kr.2,057.01 |
| 500 | kr.17.90682 | kr.8,953.41 |
| 1.000 | kr.17.06963 | kr.17,069.63 |
| 2.500 | kr.16.17709 | kr.40,442.72 |
| Unit Price without VAT: | kr.38.93000 |
|---|---|
| Unit Price with VAT: | kr.48.66250 |




