
380LX472M100K052 | |
|---|---|
DigiKey Part Number | 338-2457-ND |
Manufacturer | |
Manufacturer Product Number | 380LX472M100K052 |
Description | CAP ALUM 4700UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 70mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.13 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.9 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 70mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.84000 | kr.63.84 |
| 10 | kr.45.63500 | kr.456.35 |
| 80 | kr.36.45663 | kr.2,916.53 |
| 160 | kr.34.36875 | kr.5,499.00 |
| 560 | kr.31.45252 | kr.17,613.41 |
| 1.040 | kr.30.33592 | kr.31,549.36 |
| Unit Price without VAT: | kr.63.84000 |
|---|---|
| Unit Price with VAT: | kr.79.80000 |

