
380LX472M080K042 | |
|---|---|
DigiKey Part Number | 338-2456-ND |
Manufacturer | |
Manufacturer Product Number | 380LX472M080K042 |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 65mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 65mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.09 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.7 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.11000 | kr.47.11 |
| 10 | kr.33.06300 | kr.330.63 |
| 80 | kr.25.98688 | kr.2,078.95 |
| 160 | kr.24.37650 | kr.3,900.24 |
| 560 | kr.22.12604 | kr.12,390.58 |
| 1.040 | kr.21.26412 | kr.22,114.68 |
| 2.560 | kr.20.24040 | kr.51,815.42 |
| Unit Price without VAT: | kr.47.11000 |
|---|---|
| Unit Price with VAT: | kr.58.88750 |

