Similar

| 380LX271M500A052 | |
|---|---|
| DigiKey Part Number | 380LX271M500A052-ND | 
| Manufacturer | |
| Manufacturer Product Number | 380LX271M500A052 | 
| Description | CAP ALUM 270UF 20% 500V SNAP TH | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 746mOhm @ 120Hz 3000 Hrs @ 85°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 500 V | |
| ESR (Equivalent Series Resistance) | 746mOhm @ 120Hz | |
| Lifetime @ Temp. | 3000 Hrs @ 85°C | |
| Operating Temperature | -25°C ~ 85°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 2.3 A @ 120 Hz | |
| Ripple Current @ High Frequency | 3.1 A @ 20 kHz | |
| Lead Spacing | 0.394" (10.00mm) | |
| Size / Dimension | 1.378" Dia (35.00mm) | |
| Height - Seated (Max) | 2.047" (52.00mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can - Snap-In | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 160 | kr.89.97838 | kr.14,396.54 | 
| Unit Price without VAT: | kr.89.97838 | 
|---|---|
| Unit Price with VAT: | kr.112.47298 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark