
380LX271M200H012 | |
|---|---|
DigiKey Part Number | 338-3740-ND |
Manufacturer | |
Manufacturer Product Number | 380LX271M200H012 |
Description | CAP ALUM 270UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 610mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 610mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.41000 | kr.25.41 |
| 10 | kr.17.25400 | kr.172.54 |
| 50 | kr.13.87520 | kr.693.76 |
| 100 | kr.12.80960 | kr.1,280.96 |
| 500 | kr.10.97740 | kr.5,488.70 |
| 1.000 | kr.10.40134 | kr.10,401.34 |
| 2.500 | kr.9.78714 | kr.24,467.85 |
| 5.000 | kr.9.61856 | kr.48,092.80 |
| Unit Price without VAT: | kr.25.41000 |
|---|---|
| Unit Price with VAT: | kr.31.76250 |

