
380LX223M035A042 | |
|---|---|
DigiKey Part Number | 338-2253-ND |
Manufacturer | |
Manufacturer Product Number | 380LX223M035A042 |
Description | CAP ALUM 22000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 26mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 26mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.12000 | kr.57.12 |
| 10 | kr.40.63300 | kr.406.33 |
| 80 | kr.32.33400 | kr.2,586.72 |
| 160 | kr.30.44588 | kr.4,871.34 |
| 560 | kr.27.80827 | kr.15,572.63 |
| Unit Price without VAT: | kr.57.12000 |
|---|---|
| Unit Price with VAT: | kr.71.40000 |

