Direct
Similar
Similar
Upgrade
Upgrade

380LX153M016H032 | |
|---|---|
DigiKey Part Number | 380LX153M016H032-ND |
Manufacturer | |
Manufacturer Product Number | 380LX153M016H032 |
Description | CAP ALUM 15000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.69 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.24 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 55mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX153M016A5P3 | Cornell Dubilier Knowles | 0 | SLPX153M016A5P3-ND | kr.7.89402 | Direct |
| SLPX153M016C3P3 | Cornell Dubilier Knowles | 3.031 | 338-3806-ND | kr.22.06000 | Similar |
| SLPX153M016E1P3 | Cornell Dubilier Knowles | 0 | SLPX153M016E1P3-ND | kr.9.05229 | Similar |
| 16MXC15000MEFC22X35 | Rubycon | 0 | 16MXC15000MEFC22X35-ND | kr.11.16315 | Upgrade |
| 16MXC15000MEFCSN22X35 | Rubycon | 0 | 16MXC15000MEFCSN22X35-ND | kr.10.35130 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.14269 | kr.45,428.07 |
| Unit Price without VAT: | kr.15.14269 |
|---|---|
| Unit Price with VAT: | kr.18.92836 |






