Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade

380LX151M500A012 | |
|---|---|
DigiKey Part Number | 338-1975-ND |
Manufacturer | |
Manufacturer Product Number | 380LX151M500A012 |
Description | CAP ALUM 150UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.342Ohm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 380LX151M500A012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 1.342Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.29 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.96000 | kr.128.96 |
| 10 | kr.96.20500 | kr.962.05 |
| 50 | kr.83.28700 | kr.4,164.35 |
| 160 | kr.76.00763 | kr.12,161.22 |
| 640 | kr.73.20320 | kr.46,850.05 |
| Unit Price without VAT: | kr.128.96000 |
|---|---|
| Unit Price with VAT: | kr.161.20000 |







